text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4764A

Zener Diodes 1000mW, 5%, Zener Diode

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taiwan Semiconductor 1N4764A - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 1W
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance: 350Ω
Operating Temp Range: -55°C to +150°C
Configuration: Single
Working Voltage-Nom: 100V
No of Terminals: 2
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$409.00
USD
Quantity
Unit Price
5,000
$0.0818
10,000
$0.0803
15,000
$0.0795
20,000+
$0.0784
Product Variant Information section