text.skipToContent text.skipToNavigation

Manufacturer Part #

KSC241JDCTLFS

Tactile Switches SPDT NC-NO, 250g J bend type, IP67

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
C&K KSC241JDCTLFS - Technical Attributes
Attributes Table
Switch Operation: Mom
Circuitry: SPDT
Voltage Rating: 24V
Current Rating: 1mA to 50mA
Insulation Resistance: 1000MΩ
Actuation Force: 4.75 N
Contact Material: Silver
Operating Force: 475gf
Contact Plating: Silver
Actuator Style: Top Actuator
Termination Style: J-Bend
Operating Temperature: -40°C to +85°C
Dimension: H  3.5mm x L  6.2mm x W  6.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,200.00
USD
Quantity
Unit Price
2,000+
$1.10
Product Variant Information section