text.skipToContent text.skipToNavigation

Manufacturer Part #

PV0H24011-311

SWITCH PUSHBUTTON SPST-NO 2A 48V

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch PV0H24011-311 - Technical Attributes
Attributes Table
Rated Voltage: 36V
Contact Current-Max: 2A
Switch Operation: Off-On
Circuitry: SPST N.O.
Insulation Resistance: 1000MΩ
Illumination Color: Red
Cap Color: Black
Termination Style: Solder Lug
Operating Temperature: -40°C to +85°C
IP Rating: IP67
Contact Plating: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,770.00
USD
Quantity
Unit Price
50+
$8.85
Product Variant Information section