text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP606MNADJT2G

NCP606 Series 500 mA 1.25 to 5 V ADJ CMOS LDO Regulator w/without Enable- DFN-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
onsemi NCP606MNADJT2G - Technical Attributes
Attributes Table
Input Voltage-Min: 1.5V
Input Voltage-Max: 6V
Output Voltage Range: 1.25V to 5V
Output Voltage Fixed: 1.25V/5V
Dropout Voltage-Max: 470mV
Output Current-Max: 500mA
Rated Power: 1.6W
Tolerance (%): ±1.5%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
No. of Outputs: Single
Output Noise: 50µV
Load Regulation: 30mV
Current - Limit: 675mA
Line Regulation: 10mV
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
36,000
USA:
36,000
27,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,575.00
USD
Quantity
Unit Price
3,000
$0.525
6,000+
$0.515
Product Variant Information section