text.skipToContent text.skipToNavigation

Manufacturer Part #

EEV-FK2A331M

FK Series 100 V 330 uF 5 K Hrs 105 °C SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEV-FK2A331M - Technical Attributes
Attributes Table
Series: FK
Type: V-Chip
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 917mA
Impedance: 0.153Ω
Operating Temp-Max: 105°C
Dimension: L  16.5mm x D  18mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
125
Multiple Of:
125
Total
$185.00
USD
Quantity
Unit Price
125
$1.48
250
$1.47
375
$1.46
625
$1.45
1,250+
$1.43