text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L072CZU6

ARM Cortex-M0+ series Microcontroller IC 32-Bit 32MHz 192KB (192K x 8)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
STMicroelectronics STM32L072CZU6 - Technical Attributes
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 192kB
RAM Size: 20kB
Speed: 32MHz
No of I/O Lines: 40
InterfaceType / Connectivity: I2C/SPI/UART/USART/USB
Peripherals: BOR/DMA/POR/PWM
Number Of Timers: 7
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 13-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  UFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,520
USA:
2,520
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$25.40
USD
Quantity
Unit Price
10
$2.54
25
$2.51
50
$2.48
100
$2.45
200+
$2.40
Product Variant Information section