text.skipToContent text.skipToNavigation

Manufacturer Part #

NSR0230P2T5G

NSR0230P2T5G Series 30 V 200 mA Surface Mount Schottky Barrier Diode - SOD-923

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2545
Product Specification Section
onsemi NSR0230P2T5G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 10µA
Forward Voltage: 0.5V
Power Dissipation: 200mW
Package Style:  SOD-923
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
24000
Multiple Of:
8000
Total
$1,113.60
USD
Quantity
Unit Price
8,000
$0.0476
16,000
$0.0468
24,000
$0.0464
32,000
$0.0461
40,000+
$0.0451