text.skipToContent text.skipToNavigation

Manufacturer Part #

B72210S300K101

47 V 500 A Varistor 1 Circuit Through Hole Disc 10mm

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
TDK EPCOS B72210S300K101 - Technical Attributes
Attributes Table
Capacitance: 2750pF
Clamping Voltage-Max: 93V
Rated Voltage: 38V
RMS Voltage-Max: 30V
Varistor Voltage Range: 42.3V to 51.7V
Current Rating: 5A
Energy: 4.4J
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 12mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,500
USA:
5,500
27,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$93.50
USD
Quantity
Unit Price
500
$0.187
1,500
$0.184
2,500
$0.182
10,000
$0.177
15,000+
$0.175
Product Variant Information section