text.skipToContent text.skipToNavigation

Manufacturer Part #

UHD1C471MPD6TD

UHD Series 16 V 470 uF Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code: 2622
Product Specification Section
Nichicon UHD1C471MPD6TD - Technical Attributes
Attributes Table
Series: HD
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 4000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 772.5mA
Impedance: 53mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  14mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,500
USA:
4,500
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$135.00
USD
Quantity
Unit Price
500
$0.27
1,000
$0.265
2,000
$0.26
7,500+
$0.255