text.skipToContent text.skipToNavigation

Manufacturer Part #

HVCB1206FKC10M0

HVCB Series 1206 10 MOhm ±1 % 0.33 W ±50 ppm/°C SMT Thick Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Date Code: 2623
Product Specification Section
Stackpole Electronics HVCB1206FKC10M0 - Technical Attributes
Attributes Table
Resistance: 10MΩ
Rated Power: 0.33W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Thick Film
Working Voltage-Nom: 1.5kV
Operating Temp Range: -55°C to +150°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.76mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,050.00
USD
Quantity
Unit Price
1,000+
$3.05