text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C155KGJRKT

Green/Red 3.2 x 2.7 x 1.1 mm 130° 35/45 mcd Clear 2 V SMT LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Date Code: 2536
Product Specification Section
LITEON LTST-C155KGJRKT - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Green / Red
Lens Type: Clear
Forward Voltage: 2V/2V
Forward (Drive) Current: 20mA
Intensity: 35mcd/45mcd
Viewing Angle: 130°
Wavelength: 574nm/639nm
Rated Power: 75mW
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +85°C
Dimension: H  0.5mm x L  3.2mm x W  2.7mm
Mounting Method: Surface Mount
Features & Applications
The LTST-C155KGJRKT is a Green-Red 2 V 130° Clear 35/45 mcd Surface Mount LED. It has an operating temperature range of -55 °C to +85 °C.

Features:

  • Meet ROHS, Green Product
  • Dual color chip LED
  • Ultra bright AlInGaP Chip LED
  • Package In 8 mm On 7" Diameter Reels
  • EIA STD package
  • I.C compatible
  • Compatible With Automatic Placement Equipment
  • Compatible With Infrared And Vapor Phase Reflow Solder Process
Pricing Section
Global Stock:
324,000
USA:
324,000
306,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$233.10
USD
Quantity
Unit Price
3,000
$0.0777
6,000
$0.0762
9,000+
$0.0748