text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC1150NTR

CPC1150N Series SPST 120 mA 350 V Single Channel Solid State Relay SMT - SOIC-4

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Littelfuse CPC1150NTR - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form B)
No of Channels: 1
Control Voltage: 1.4V to 900mV
Output Voltage: 350V
On-state Resistance-Max: 50Ω
Input Current: 50mA
Isolation Voltage-RMS: 1500V
Capacitance: 25F
Operating Temp Range: -40°C to +85°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$3,480.00
USD
Quantity
Unit Price
2,000+
$1.74
Product Variant Information section