text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC1002N

CPC1002N Series 700 mA 60 V SPST Surface Mount OptoMOS® Relay - SOIC-4

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse CPC1002N - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 60V
On-state Resistance-Max: .55Ω
Input Voltage: 1.4V to 9V
Input Current: 50mA
Contact Current-Max: 0.7A
Isolation Voltage-RMS: 1500V
Capacitance: 1pF
Operating Temp Range: -40°C to +85°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$740.00
USD
Quantity
Unit Price
100
$1.53
200
$1.52
300
$1.51
400
$1.50
500+
$1.48
Product Variant Information section