text.skipToContent text.skipToNavigation

Manufacturer Part #

S07G-GS08

S07G Series 400 V 1.5 A Surface Mount Glass Passivated Rectifier - DO-219AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay S07G-GS08 - Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Average Rectified Current-Max: 0.7A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Recovery Time-Max: 1800ns
Reverse Current-Max: 10µA
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 1.5A
Peak Current-Max: 25A
Operating Temp Range: -65°C to +175°C
Moisture Sensitivity Level: 1
Package Style:  DO-219AB (SMF)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,221.00
USD
Quantity
Unit Price
3,000
$0.0423
6,000
$0.0416
12,000
$0.0409
15,000
$0.0407
45,000+
$0.0394
Product Variant Information section