text.skipToContent text.skipToNavigation

Manufacturer Part #

V22ZA2P

ZA Series 18 VDC 14 V RMS 43 V Clamp 500 A 4000 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Littelfuse V22ZA2P - Technical Attributes
Attributes Table
Capacitance: 4000pF
Clamping Voltage-Max: 43V
Peak Output Current: 500A
Rated Voltage: 18V
RMS Voltage-Max: 14V
Varistor Voltage Range: 19.8V to 24.2V
Current Rating: 1mA
Energy: 2J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 12.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
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
$0.10
USD
Quantity
Unit Price
1
$0.104
300
$0.101
1,250
$0.0976
4,000
$0.0949
15,000+
$0.0893
Product Variant Information section