text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE200A-E3/54

1500 W 274 Vcl Uni-Directional Axial Through Hole TVS Diode - 1.5KE

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Vishay 1.5KE200A-E3/54 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 190V
Clamping Voltage-Max: 274V
Directional: Uni-Directional
Power Dissipation: 1500W
Peak Output Current: 5.5A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 171V
Forward Voltage: 5V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 43pF
Breakdown Voltage-Max: 210V
Package Style:  AXIAL
Mounting Method: Through Hole
Features & Applications
The 1.5KE200A series 1500 W 200 V uni directional through hole transient voltage suppressor diode.

Features:

  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 1500 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs
  • MOSFET
  • Signal lines of sensor units for consumer
  • Computer
  • Industrial
  • Automotive and telecommunication

View the complete 1.5KE200 series TVS Diodes

Pricing Section
Global Stock:
4,200
USA:
4,200
1,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1400
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$553.00
USD
Quantity
Unit Price
1,400
$0.395
2,800
$0.39
5,600
$0.385
7,000+
$0.38
Product Variant Information section