text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29F200CBTI-70G

MX29F Series 5 V 2 Mb (256 k x 8/128 k x 16) 70 ns Parallel Flash - TSOP-48

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX29F200CBTI-70G - Technical Attributes
Attributes Table
Memory Density: 2Mb
Memory Organization: 256 K x 8 / 128 K x 16
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 70ns
Package Style:  TSOP-48
Mounting Method: Surface Mount
Features & Applications

The MX29F200CBTI-70G is a Part of MX29F Series 5 V  2 Mb (256k x 8/128k x 16) 70 ns Parallel Flash TSOP-48

Features:

  • Single Power Supply Operation
    • 4.5 to 5.5 volt for read, erase, and program operations
  • 262,144 x 8 / 131,072 x 16 switchable
  • Boot Sector Architecture
    • T = Top Boot Sector
    • B = Bottom Boot Sector
  • Sector Structure
    • 16K-Byte x 1, 8K-Byte x 2, 32K-Byte x 1, and 64K-Byte x 3
  • Sector protection
    • Hardware method to disable any combination of sectors from program or erase operations
    • Temporary sector unprotected allows code changes in previously locked sectors
  • Latch-up protected to 100mA from -1V to Vcc + 1V
  • Compatible with JEDEC standard
    • Pinout and software compatible to single power supply Flash

Applications:

  • High Performance
  • Low Power Consumption
  • Minimum 100,000 erase/program cycles
  • 20 years data retention
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1920
Multiple Of:
96
Total
$9,331.20
USD
Quantity
Unit Price
5
$5.20
20
$5.07
30
$5.04
75
$4.96
125+
$4.86
Product Variant Information section