Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
FIN1108MTDX
Download the CAD models for this product. Learn more about SnapMagic.
1000 per Reel
TSSOP-48
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The FIN1108MTDX is a part of FIN1108 series high speed repeater.It has an operating temperature ranging from -40°C to +85°C and its available in TSSOP-48 package.
This eight-port repeater is designed for high-speed interconnects utilizing Low Voltage Differential Signaling (LVDS) technology. The FIN1108 accepts and outputs LVDS levels with a typical differential output swing of 330 mV, which provides low EMI at ultra-low power dissipation even at high frequencies.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.