text.skipToContent text.skipToNavigation

Manufacturer Part #

FZT458TA

FZT458 Series NPN 0.3 A 400 V SMT Silicon High Voltage Transistor - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated FZT458TA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 400V
Collector Current Max: 0.3A
Power Dissipation-Tot: 2W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications
The FZT458TA is a NPN Silicon planar high voltage Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-223 package.

Features:

  • VCEO= 400 V
  • Complementary Type: FZT558
  • Emitter-Base Voltage VEBO: 5 V
  • Continuous Collector Current IC: 300 mA
  • Peak Pulse Current ICM: 1 A
  • Base Current IB: 200 mA
  • Power Dissipation at Tamb=25°C Ptot: 2 W

View the list of available FZT4 Series of Transistors

Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$320.00
USD
Quantity
Unit Price
1,000
$0.32
3,000
$0.315
5,000+
$0.31
Product Variant Information section