text.skipToContent text.skipToNavigation

Manufacturer Part #

GP11MCBE

GP Series Ultraminiature Sealed SPST Off-Momentary SMT Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
C&K GP11MCBE - Technical Attributes
Attributes Table
Rated Voltage (VAC): 20VAC
Rated Voltage: 20V
Switch Operation: Off-Mom
Circuitry: SPST
Insulation Resistance: 1000MΩ
Cap Color: White
Actuator Style: Plunger
Termination Style: PCB
Operating Temperature: -40°C to +85°C
IP Rating: IP57
Contact Plating: Gold
Mounting Method: Through Hole
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,514.00
USD
Quantity
Unit Price
200+
$7.57
Product Variant Information section