Manufacturer Part #
MUR1620CTRG
MUR Series 16 A 200 V 35 ns Flange Mount SWITCHMODE™ Power Rectifier - TO-220AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount | ||||||||||
| Date Code: | 2452 | ||||||||||
Product Specification Section
onsemi MUR1620CTRG - Product Specification
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
onsemi MUR1620CTRG - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 16A |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 0.975V |
| Reverse Recovery Time-Max: | 35ns |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Features & Applications
The MUR1620CTR Series Ultrafast SwitchMode Rectifiers, These state−of−the−art devices are designed for use in negative switching power supplies, inverters and as free wheeling diodes. Also, used in conjunction with common cathode dual Ultrafast Rectifiers, makes a single phase full−wave bridge.
Key Features:
- Common Anode Dual Rectifier (8.0 A per Leg or 16 A per Package)
- Ultrafast 35 Nanosecond Reverse Recovery Times
- Exhibits Soft Recovery Characteristics
- High Temperature Glass Passivated Junction
- Low Leakage Specified @ 150°C Case Temperature
- Current Derating @ Both Case and Ambient Temperatures
- Epoxy Meets UL 94 V−0 @ 0.125 in
- Pb−Free Packages are Available
Characteristics:
- Case: Epoxy, Molded
- Weight: MUR1620CTR: 1.9 Grams
- Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
- Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$1.09
30
$1.06
100
$1.03
300
$1.01
1,000+
$0.955
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount