text.skipToContent text.skipToNavigation

Manufacturer Part #

74AC245SCX

74AC245 Series Octal Transceiver 3-State Inputs/Outputs SMT C/AC - SSOP-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 74AC245SCX - Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: C/AC
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
Package Style:  SSOP-20
Mounting Method: Surface Mount
Features & Applications

The 74AC245SCX is a part of 74AC245 series octal bidirectional transceiver. It has an operating temperature ranging from -40°C to +85°C and its available in SOIC-20 package.

Features:

  • ICCand IOZ reduced by 50%
  • Non-inverting buffers
  • Bidirectional data path
  • A and B outputs source/sink 24mA
  • ACT245 has TTL-compatible inputs
  • Package: SOIC-20, JEDEC MS-013, 0.300" Wide

Applications:

  • Broadband Access
  • Home Audio System Components
  • Medical Electronics/Devices
  • Test and Measurement
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$1,425.00
USD
Quantity
Unit Price
1,000
$0.485
2,000
$0.475
4,000
$0.47
5,000+
$0.46
Product Variant Information section