text.skipToContent text.skipToNavigation

Manufacturer Part #

84952-4

4 Positon 1 mm Pitch Horizontal SMT FPC Connector Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2141
Product Specification Section
TE Connectivity 84952-4 - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 4
Pitch: 1 mm
Style/Orientation: Receptacle
Termination: Solder
Current Rating: 1A
Contact Plating: Tin
Material: LCP
Contact Material: Phosphor Bronze
Operating Temp Range: -40°C to +85°C
Features & Applications

The 84952-4 is a part of Wire to Board connectors with low profile and light-weight features having reduced size, weight and assembly cost.

This is widely used in computer industry, particularly in such applications as Lap Top, Notebook, Palm Top and Note Pad Computers. Other markets include: Disk Drives, Printers, Plotters, Copiers, Cellular Phones, and Medical Equipment. Operating temprature ranges from -40°C – +85°C

Product Features:

  • 4 Positions
  • Matte Tin Contact Plating, Mating Area, Material
  • Contact Plating, Mating Area, Thickness = 2 µm
  • Liquid Crystal Polymer (LCP) Housing Material
  • Contact Current Rating, Max (A) = 1
  • Operating Voltage (VAC) = 200
  • Selectively Loaded = No
  • PCB Mount Retention Type = Solder Pads
  • Profile Height (Y-Axis) = 2.56 mm
  • Contact Plating, Mating Area, Material = Matte Tin
  • Housing Material = Liquid Crystal Polymer (LCP)
  • Contact Mating Location = Bottom
  • Lead Free Solder Processes = Reflow solder capable to 245°C, Reflow solder capable to 260°C
  • Contact Design = Single Beam
Pricing Section
Global Stock:
7,500
USA:
7,500
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$915.00
USD
Quantity
Unit Price
1,500+
$0.61