Manufacturer Part #
AS11BH
AB Series Sub Mini SPDT On-Momentary Right Angle Through Hole Pushbutton Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NKK Switches AS11BH - Product Specification
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
NKK Switches AS11BH - Technical Attributes
Attributes Table
| Switch Operation: | On-None-Off |
| Circuitry: | SPST |
| Contact Material: | Gold |
| Termination Style: | Right Angle with Bracket |
| Mounting Method: | Through Hole |
Features & Applications
The AB15AH-RO is a Sub Mini SPDT On-Momentary Right Angle Through Hole Push Button Switch.
This switch totally sealed body construction prevents contact contamination and allows time- and money-saving automated soldering and cleaning.
Molded-in, epoxy sealed or ultrasonically welded terminals lock out flux, solvents, and other contaminants. The STC contact mechanism with benefits unavailable in conventional mechanisms: smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability.
Features:
- Designed for use in a low-voltage, low-current, logic-level circuit
- When used as intended in a logic-level circuit, the results do not produce hazardous energy
- Logic Level: 0.4 VA maximum @ 28 V AC/DC maximum
- Operating temp range: –30°C through +85°C (–22°F through +185°F)
- Specifically developed for logic-level applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$4.39
10
$4.30
25
$4.23
50
$4.18
125+
$4.07
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Through Hole