Manufacturer Part #
BAV99RWT1G
BAV99RWT1 Series Dual 70 V 715 mA Surface Mount Switching Diode - SC-70
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2425 | ||||||||||
Product Specification Section
onsemi BAV99RWT1G - Product Specification
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
onsemi BAV99RWT1G - Technical Attributes
Attributes Table
| Reverse Voltage-Max [Vrrm]: | 70V |
| Reverse Recovery Time-Max: | 6ns |
| Power Dissipation: | 200mW |
| Average Forward Current-Max: | 715mA |
| Peak Current-Max: | 2A |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Features & Applications
The BAV99RWT1G is a part of BAV99RWT1 series switching diode. It has a storage temperature ranging from -65°C to +150°C and its available in SC-70 package.
Features:
- These Devices are Pb−Free and are RoHS Compliant
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- AEC−Q100 Qualified and PPAP Capable
Applications:
- ESD Protection
- Polarity Reversal Protection
- Data Line Protection
- Inductive Load Protection
- Steering Logic
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
3,000
$0.0236
9,000
$0.023
15,000
$0.0227
30,000
$0.0224
60,000+
$0.0218
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount