text.skipToContent text.skipToNavigation

Manufacturer Part #

HFKC/012-ZST(257)

HFKC Series 25 A SPDT 12 VDC Subminiature PCB Terminal Automotive Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Hongfa HFKC/012-ZST(257) - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 25A
Nominal Coil Voltage: 12V
Termination Style: PCB
Mounting Method: Through Hole
Features & Applications

HONGFA has a wealth of experience in relay development and manufacturing. HONGFA is now the leading relay manufacturer in China and is ranked No. 1 in the industry for overall economic efficiency. From 1995, HONGFA has continuously ranked among China Top-100 Electronic Components Enterprises.

The HFKC series offers 30 amps, subminiature package for automotive applications.  This series is available standard (HFKC) or the reflow soldering version (HFKC-T).  It is available in multiple contact arangements: SPST (H), SPDT (Z), DPST (2H) and DPDT (2Z).

Typical Application:

  • Central door lock
  • Anti-theft lock
  • Power doors and windows
  • Lighting, flashlight and indicator lamp control
  • Wiper control, instrument control
  • Rear window
  • seat heating control

257 part marking denotes US based UL certified approved standard

The HFKC/012-ZST is a 30 amp SPDT automotive relay. The HFKC/012-ZST has a nominal coil voltage of 12.
Pricing Section
Global Stock:
4,000
USA:
4,000
228,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.25
USD
Quantity
Unit Price
25
$1.09
75
$1.07
375
$1.05
625+
$1.04
Product Variant Information section