text.skipToContent text.skipToNavigation

Manufacturer Part #

QED234

940 nm 40° Emission Angle Clear Untinted GaAs Plastic Infrared Emitting Diode

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi QED234 - Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Intensity: 40°
Intensity: 50mW/sr
Forward (Drive) Current: 100mA
Forward Voltage: 1.6V
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications

The QED234 is a 940 nm 40° Emission Angle, Clear Untinted GaAs Plastic Infrared Light Emitting Diode. It comes in a Package of T-1 3/4 (5 mm lens diameter)and Operating Temperature ranges from -40 °C to 100 °C.

Features:

  • λ= 940 nm
  • Chip material = GaAs with AlGaAs window
  • Package type: T-1 3/4 (5 mm lens diameter)
  • Matched photosensor: QSD122/QSD123/QSD124
  • Narrow emission angle, 40°
  • High output power
  • Package material and color: clear,Untinted, plastic
  • Ideal for remote control applications

Applications:

  • Automation
  • Building & Home Controls
  • Medical Electronics/Devices
  • Test and Measurements
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
605,250
Factory Lead Time:
11 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.20
USD
Quantity
Unit Price
200
$0.106
500
$0.104
2,000
$0.10
5,000
$0.098
20,000+
$0.0927
Product Variant Information section