Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
PBHV9050T,215
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
SOT-23 (SC-59,TO-236)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The PBHV9050T,215 is a part of PBHV9 series general purpose transistors. It has an operating temperature ranging from -55° C to +150° C and is available in SOT-23 package.
Features:
Applications:
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.