text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC32ADR2G

MC74HC32A Series 2 to 6 V Quad Two Input OR Gate - SOIC-14

Product Specification Section
onsemi MC74HC32ADR2G - Technical Attributes
Attributes Table
Logic Circuit: OR Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 0.5W
Propagation Delay: 13ns
Operating Temperature: -55°C to +125°C
Capacitance: 10pF
No of Inputs: 8
No of Outputs: Quad
High Level Output Current: -5.2mA
Low Level Output Current: 5.2mA
No of Pins: 14
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14N
Mounting Method: Surface Mount
Features & Applications

The MC74HC32A Series are High−Performance Silicon−Gate CMOS which are identical in pinout to the LS32. The device inputs are compatible with Standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs.

Key Features:

  • Output Drive Capability: 10 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS and TTL
  • Operating Voltage Range: 2.0 to 6.0 V
  • Low Input Current: 1 µA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance With the JEDEC Standard No. 7A Requirements
  • Chip Complexity: 48 FETs or 12 Equivalent Gates
  • Pb−Free Packages are Available
    Pricing Section
    Global Stock:
    5,000
    USA:
    5,000
    On Order:
    0
    Factory Stock:Factory Stock:
    76,027
    Factory Lead Time:
    15 Weeks
    Minimum Order:
    2500
    Multiple Of:
    2500
    Total
    $260.00
    USD
    Quantity
    Unit Price
    2,500
    $0.104
    5,000
    $0.103
    10,000
    $0.101
    12,500
    $0.10
    37,500+
    $0.0969