text.skipToContent text.skipToNavigation

Manufacturer Part #

CSTLS4M00G53-B0

CSTLS 4 MHz 2.5 X 2 mm Built-in Capacitor Through Hole Resonator

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata CSTLS4M00G53-B0 - Technical Attributes
Attributes Table
Operating Frequency: 4MHz
Load Capacitance: 15pF
Frequency Tolerance: ±0.5%
Operating Temp Range: -20°C to +80°C
Aging (First Year): ±0.2ppm
No of Pins: 3
Dimension: L  8mm x W  3mm
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Features & Applications

The CSTLS4M00G53-B0 is a ceramic resonator with built-in load capacitors provides high accuracy in an extremely small package.

Features:

  • The series are high accuracy resonators whose total tolerance is available for less than ±3,000ppm
  • The series has high reliability and is available for a wide temperature range
  • Oscillation circuits do not require external load capacitors
  • The series is available for a wide frequency range
  • The resonators are extremely small and have a low profile
  • No adjustment is necessary for oscillation circuits

Applications:

  • Cluster panel and Control panel
  • Safety control (Anti-lock Brake System, Electronic Stability Control, Airbag, etc.)
  • Engine ECU, Electronic Power Steering, Immobilizer, etc.
  • Car Air conditioner, Power Window, Remote Keyless Entry system, etc.
  • Intelligent Transportation System (Lane Keeping System, Millimeter wave radar, etc.)
  • Battery control for hybrid cars

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$47.40
USD
Quantity
Unit Price
200
$0.0966
400
$0.0948
1,000
$0.0924
2,500
$0.0901
5,000+
$0.0862