text.skipToContent text.skipToNavigation

Manufacturer Part #

HF3FF/024-1ZST(257)

HF3FF Series 10 A SPDT 24 VDC PCB Mount Sealed Subminiature High Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Hongfa HF3FF/024-1ZST(257) - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 10A
Coil Resistance: 1600Ω
Switching Voltage: 30V
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 100MΩ
Height - Max: 15.5mm
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: PCB Mount
Pricing Section
Global Stock:
22,199
USA:
22,199
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.00
USD
Quantity
Unit Price
40
$0.525
100
$0.515
200
$0.505
400
$0.50
1,000+
$0.48
Product Variant Information section