text.skipToContent text.skipToNavigation

Manufacturer Part #

TLDR4900

Red Ø 5 mm 200 mcd Clear 16° 2.2 V Through Hole LED

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2642
Product Specification Section
Vishay TLDR4900 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 1.8V
Forward (Drive) Current: 20mA
Intensity: 200mcd
Viewing Angle: 32°
Wavelength: 648nm
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  4.5mm x D  3.2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$745.00
USD
Quantity
Unit Price
5,000+
$0.149
Product Variant Information section