text.skipToContent text.skipToNavigation

Manufacturer Part #

NL27WZ14DTT1G

NL27WZ14 Series 1.65 to 5.5 V Schmitt Inverter Dual Inverter - TSOP-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NL27WZ14DTT1G - Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
No of Functions / Channels: 2
Supply Voltage-Nom: 3V
Supply Current: ±100mA
Power Dissipation: 200mW
Propagation Delay: 7.4ns
Operating Temperature: -55°C to +125°C
Capacitance: 2.5pF
No of Inputs: 1
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 6
Quiescent Current: 1µA
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Features & Applications
The NL27WZ14DTT1G is a high performance dual inverter with Schmitt−Trigger inputs operating from a 1.65 to 5.5 V supply, available in a TSOP-6 package.

Features:

  • Designed for 1.65 V to 5.5 V VCC Operation
  • Over Voltage Tolerant Inputs and Outputs
  • LVTTL Compatible − Interface Capability with 5 V TTL Logic with VCC = 3 V
  • LVCMOS Compatible
  • 24 mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current Substantially Reduces System Power Requirements
  • Current Drive Capability is 24 mA at the Outputs
  • Chip Complexity: FET = 72
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
9000
Multiple Of:
3000
Total
$4,950.00
USD
Quantity
Unit Price
1
$0.66
15
$0.62
75
$0.60
300
$0.58
1,500+
$0.55
Product Variant Information section