text.skipToContent text.skipToNavigation

Manufacturer Part #

EGL41D-E3/96

1 A 200 V 50 ns Surface Mount Glass Passivated Ultrafast Rectifier - DO-213AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay EGL41D-E3/96 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 5µA
Forward Voltage: 1V
Configuration: Single
Diode Capacitance-Max: 20pF
Reverse Recovery Time-Max: 50ns
Thermal Resistance: 60°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  DO-213AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$234.00
USD
Quantity
Unit Price
1,500
$0.156
3,000
$0.154
4,500
$0.153
6,000
$0.152
7,500+
$0.149
Product Variant Information section