text.skipToContent text.skipToNavigation

Manufacturer Part #

ZLLS400TA

ZLLS400 Series 0.52 A 40 V 10 uA High Current Low Leakage Schottky Diode SOD-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2635
Product Specification Section
Diodes Incorporated ZLLS400TA - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.52A
Peak Current-Max: 12A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 10µA
Forward Voltage: 445mV
Power Dissipation: 330mW
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications
The ZLLS400TA is a 40 V surface mount Schottky Barrier Diode and it is available in a SOD-323 package.

This Schottky diode offers users an excellent performance combination comprising high current operation, extremely low leakage and low forward voltage ensuring suitability for applications requiring efficient operation at higher temperatures (above 85°C).

Features:

  • Low Equivalent On Resistance
  • Extremely low leakage (10 μA @30 V)
  • High current capability (IF = 0.52 A)
  • Low VF, fast switching Schottky
  • ZLLS400 complements low temperature equivalent ZHCS400
  • Package thermally rated to 150°C
  • Qualified to AEC-Q101 Standards for High Reliability

Applications:

  • DC – DC Converters
  • Mobile Telecomms
  • Charging circuits
  • Motor control
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$381.00
USD
Quantity
Unit Price
3,000
$0.127
6,000
$0.126
9,000
$0.125
12,000
$0.124
15,000+
$0.122
Product Variant Information section