Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
74LCX240MTCX
Download the CAD models for this product. Learn more about SnapMagic.
2500 per Reel
TSSOP-20
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The device is designed for low voltage (2.5 V or 3.3 V) VCC applications with capability of interfacing to a 5V signal environment.
The LCX240 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.