text.skipToContent text.skipToNavigation

Manufacturer Part #

US1881EUA-AAA-000-BU

US1881 3.5 to 24 V 50 mA Hall Effect Latch - High Sensitivity BULK - TO-92-3

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Melexis US1881EUA-AAA-000-BU - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 50mA
Supply Voltage: 3.5V to 24V
Supply Current: 5mA
Operating Temp Range: -40°C to +85°C
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The US1881EUA-AAA-000-BU is a high sensitivity hall effect latch available in TO-92 package.

This device integrates a voltage regulator, hall sensor with dynamic offset cancellation system Schmitt trigger and an open-drain output driver, all in a single package designed  by mixed signal CMOS technology.

Features:

  • Wide operating voltage range from 3.5 V to 24 V
  • High magnetic sensitivity – Mult-purpose
  • CMOS technology
  • Chopper-stabilized amplifier stage
  • Low current consumption
  • Open drain output
  • Thin SOT23 3L and flat TO-92 3L both RoHS Compliant packages

Applications:

  • Automotive, consumer and industrial
  • Solid state switch
  • Brushless DC motor commutation
  • Speed detection
  • Linear position detection
  • Angular position detection
  • Proximity detection
Pricing Section
Global Stock:
3,994
USA:
3,994
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
75
Multiple Of:
1
Total
$21.00
USD
Quantity
Unit Price
75
$0.28
200
$0.275
750
$0.27
2,000
$0.265
7,500+
$0.255
Product Variant Information section