text.skipToContent text.skipToNavigation

Manufacturer Part #

208223-9

CPC Series 1 Panel Mount Receptacle 9 Position Circular Plastic Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 208223-9 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 9
Mating Type: Threaded
Termination: Male/Pin Solder
Material: Plastic
Shell Size: 13
Operating Temp Range: -40°C to +105°C
Features & Applications

The 208223-9 is a 9 position panel mount receptacle circular plastic connector

Features:

  • Connector Type = Connector Assembly
  • Mount = Panel
  • Mount Angle = Straight
  • Shell Size = 13
  • Number of Power Positions = 0
  • Mating Retention Type = Threaded Coupling
  • Termination Method = Solder
  • Termination End Plating = Tin over Nickel
  • Termination Post Length (mm [in]) = 5.59 [0.220]
  • Number of Positions = 9
  • Number of Signal Positions = 9
  • Mount Style = Flange with Mounting Holes
  • Contact Type = Pin
  • Contact Termination Type = Through Hole
  • Connector Style = Receptacle
  • Mating Alignment Type = Keyed
  • Housing Material = Thermoplastic - GF
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
216
Multiple Of:
36
Total
$2,961.36
USD
Quantity
Unit Price
216+
$13.71
Product Variant Information section