text.skipToContent text.skipToNavigation

Manufacturer Part #

BZV55-B6V8,115

BZV55 Series 6.8 V 500 mW Surface Mount Voltage Regulator Diode - SOD-80C

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZV55-B6V8,115 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 2µA
Voltage Tolerance: 2%
Impedance: 6Ω
Operating Temp Range: -65°C to +200°C
Voltage Temperature Coefficient: 3mV/K
Capacitance: 200pF
Configuration: Single
Dimension: L  3.7mm x D  1.6mm
Working Voltage-Nom: 6.8V
No of Terminals: 2
Package Style:  MINI MELF (SOD-80C)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
35000
Multiple Of:
2500
Total
$819.00
USD
Quantity
Unit Price
2,500
$0.0243
7,500
$0.0237
12,500
$0.0234
37,500
$0.0229
62,500+
$0.0224
Product Variant Information section