text.skipToContent text.skipToNavigation

Manufacturer Part #

04513.15MRL

451 Series Very Fast Acting 125 V 3.15 A 6.1 x 2.69 mm NANO2 Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2616
Product Specification Section
Littelfuse 04513.15MRL - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Very Fast Acting
Current Rating: 3.15A
Resistance: 0.0215Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 1.92A
Dimension: L  6.1mm x W  2.69mm
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$670.00
USD
Quantity
Unit Price
1,000
$0.67
2,000
$0.66
3,000
$0.655
5,000+
$0.64