text.skipToContent text.skipToNavigation

Manufacturer Part #

MC68331CAG16

M683xx Series 5.5 V 16 MHz 18 I/O SMT 32-Bit Microcontroller - LQFP-144

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC68331CAG16 - Technical Attributes
Attributes Table
Family Name: M683xx
Core Processor: CPU32
Program Memory Type: ROMLess
Speed: 16MHz
No of I/O Lines: 18
InterfaceType / Connectivity: SPI/UART
Peripherals: PWM/SPI/UART/Watchdog
Number Of Timers: 1
Supply Voltage: 5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  LQFP-144
Mounting Method: Surface Mount
Features & Applications

The MC68331CAG16 is a 32-bit Microcontroller. It comes in a 144 pin LQFP package. The MC68331CAG16 has 16 MHz of bus frequency, 18 I/O pins and has improved exception handling for controller applications.

The MC68331 is a highly-integrated 32 bit microcontroller that combines high-performance data manipulation capabilities with powerful peripheral subsystems.This MCU is built up from standard modules that interface through a common intermodule bus (IMB). The MCU incorporates a 32 bit CPU (CPU32), a system integration module (SIM), a general purpose timer (GPT) and a queued serial module (QSM).

Features:

  • Modular Architecture
  • Central Processing Unit (CPU32)
  • Upward Object Code Compatible
  • New Instructions for controller Applications
  • 32 Bit Architecture
  • Virtual Memory Implementation
  • Loop Mode of Insruction Execution
  • Table Lookup and Interpolate Instruction
  • Improved Exception Handling for Controller Applications
  • Trace on change of flow
  • Hardware breakpoint signal, Background Debugging Mode (BDM)
  • Fully static operation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
300
Multiple Of:
60
Total
$8,892.00
USD
Quantity
Unit Price
1
$31.12
3
$30.67
5
$30.47
15
$30.03
25+
$29.64
Product Variant Information section