text.skipToContent text.skipToNavigation

Manufacturer Part #

MI21A-50PD-SF-EJL(71)

50 Contact 2.2 mm SMT Standard Type Left Button Eject Compact Flash Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Hirose Electric MI21A-50PD-SF-EJL(71) - Technical Attributes
Attributes Table
Type: Compact Flash
No of Positions: 50
Termination: Surface Mount
Mounting Method: PCB Mount
Features & Applications

The MI20/M121 series is a compact Flash card connector conforming to Compact Flash Association (CFA) standards.  The Headers are suitable to Type I, and Type I/II Cards.  The dual-end, 2-point push ejection mechanism provides smooth and reliable CF Card ejection by pressing two points on both sides and Built-in nuts type is also available for reinforcement by tightening the screws (M2 x 0.4). 

Applications would be PDA, DSC

The MI21A-50PD-SF-EJL(71) is a Type I and Type II comact flash card connector header with a 2.2mm stand-off.  It has fifty (50) contacts with a 1.27mm contact pitch. It is fitted with a Left Ejector Button.  The connector is surface mounted, gold plated and rated for 0.5 amps.

Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$26.20
USD
Quantity
Unit Price
5
$5.24
20
$5.19
40
$5.16
125
$5.11
250+
$5.06
Product Variant Information section