text.skipToContent text.skipToNavigation

Manufacturer Part #

B8B-PHDSS(LF)(SN)

8 Position 2.0 mm Pitch Double Row Wire to Board Crimp Style Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
JST B8B-PHDSS(LF)(SN) - Technical Attributes
Attributes Table
Type: Quick Disconnect
Wire Gauge: AWG 22
Mounting Method: Through Hole
Features & Applications

The B8B-PHDSS(LF)(SN) is a 8 Position 2.0 mm Pitch Double Row Wire to Board Crimp Style Header.

This is a 2.0mm pitch, crimp style, doublerow, wire-to-board connector. It is designed to meet the demand for highdensity and low-profile connection.

Specifications:

  • Current rating: 3A AC, DC (AWG #22)
  • Voltage rating: 250V AC, DC
  • Temperature range: -25°C to +85°C (including temperature rise in applying electrical current)
  • Contact resistance: Initial value/10m Ω max. After environmental testing/20m Ω max.
  • Insulation resistance: 1,000M Ω min.
  • Withstanding voltage: 800V AC/minute
  • Applicable wire: AWG #28 to #22
  • Applicable PC board thickness: 1.6mm
Pricing Section
Global Stock:
7,998
USA:
7,998
80,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
125
Multiple Of:
1
Total
$21.13
USD
Quantity
Unit Price
125
$0.169
300
$0.167
1,000
$0.163
2,000
$0.161
5,000+
$0.155
Product Variant Information section