text.skipToContent text.skipToNavigation

Manufacturer Part #

IR2010SPBF

IR2010 Series 200 V 3 A 20 V Supply Dual High And Low Side Driver - SOIC-16

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IR2010SPBF - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Peak Output Current: 3A
Supply Voltage-Max: 20V
Rated Power Dissipation: 1.25W
Quiescent Current: 100µA
Turn-off Delay Time: 65ns
Turn-on Delay Time: 95ns
Rise Time: 10ns
Fall Time: 15ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-16W
Mounting Method: Surface Mount
Features & Applications

The IR2010SPBF is a part of IR2010 Series 200 V 3 A 20 V  high voltage high speed power Mosfte and IGBT drivers with independent high and low side referenced output channels ideal for Audio Class D and DC-DC converters applications

Features:

  • Floating channel designed for bootstrap operation
  • Gate drive supply range from 10 V to 20 V
  • Under Voltage Lockout for both channels 3.3 V
  • Separate logic supply range 3.3 V to 20 V
  • CMOS Schmitt-triggered inputs with pull-down
  • shut down inputs turns off both channels
  • Matched propagation delay for both channels
  • outputs in phase with inputs

Applications:

  • Audio class D amplifiers
  • High power DC-DC SMPS Converters
  • Other high frequency applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
1980
Multiple Of:
45
Total
$4,356.00
USD
Quantity
Unit Price
45
$2.30
135
$2.27
225
$2.26
900
$2.22
1,350+
$2.20
Product Variant Information section