Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
USBULC6-2M6
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
QFN-6
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
USBULC6 Series 2 Channel 6 V Bi Directional ESD Protection SMT - UQFN-6. The USBULC6-2M6 is a monolithic, application specific discrete device dedicated to ESD protection of high speed interfaces. Its ultra low line capacitance provides high bandwidth and secures a high level of signal integrity without compromizing the protection of downstream sensitive chips against the most stringent characterized ESD strikes.
Features:
Benefits:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.
As part of STMicroelectronics' 10-year longevity program, their s...