Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
IR2127PBF
Download the CAD models for this product. Learn more about SnapMagic.
50 per Tube
DIP-8
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The IR2127PBF is a high voltage, high speed power MOSFET and IGBT driver. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL outputs, down to 3.3V. The protection circuity detects over current in the driven power transistor and terminates the gate drive voltage. An open drain FAULT signal is provided to indicate that an over-current shutdown has occurred. The output driver features a high pulse current buffer stage designed for minimum cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side or low side configuration which operates up to 600 volts.
Features
Floating channel designed for bootstrap operationFully operational to +600VTolerant to negative transient voltage dV/dt immuneApplication- specific gate drive range:Motor Drive: 12 to 20V Undervoltage lockout3.3V, 5V and 15V input logic compatibleFAULT lead indicates shutdown has occuredOutput in phase with input Lead-Free
The IR2127PBF is a Current Sensing Single Channel Driver. It comes in a PDIP-8 package and is shipped in tubes.
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.