Manufacturer Part #
XR16V698IQ100-F
XR16V698 Series 15 Mbps 3.6 V High Performance Octal UART W/32-Byte FIFO-QFP-100
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MaxLinear | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:66 per Tray Package Style:QFP-100 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
MaxLinear XR16V698IQ100-F - Technical Attributes
| Data Rate: | 15Mbps |
| No of Functions / Channels: | 8 |
| Interface Type: | Parallel |
| Supply Voltage-Nom: | 2.25V to 3.6V |
| Supply Current: | 2.5mA |
| Power Dissipation: | 0.5W |
| Clock Frequency-Max: | 60MHz |
| Operating Temperature: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | QFP-100 |
| Mounting Method: | Surface Mount |
Features & Applications
The XR16V598 (598), is a 2.25V to 3.6V Octal Universal Asynchronous Receiver and Transmitter (UART) with 5V tolerant serial (modem) inputs. The highly integrated device is designed for high bandwidth requirement in communication systems. The global interrupt source register provides a complete interrupt status indication for all 8 channels to speed up interrupt parsing.
Each UART has its own 16C550 compatible set of configuration registers, TX and RX FIFOs of 16 bytes, fully programmable transmit and receive FIFO trigger levels, TX and RX FIFO level counters, automatic RTS/CTS or DTR/DSR hardware flow control with programmable hysteresis, automatic software (Xon/Xoff) flow control, RS-485 half-duplex direction control with programmable turn-around delay, Intel or Motorola bus interface and sleep mode with a wake-up indicator.
Features
- 2.25V to 3.6V with 5V Tolerant Serial Inputs
- Single Interrupt output for all 8 UARTs
- A Global Interrupt Source Register for all 8 UARTs
- 5G "Flat" UART Registers for easier programming
- Simultaneous Initialization of all UART channels
- General Purpose 16-bit Timer/counter
- Sleep Mode with Wake-up Indication
- Highly Integrated Device for Space Saving
- Each UART is independently controlled with:
- 16C550 Compatible 5G Register Set
- 16-byte Transmit and Receive FIFOs
- Fractional Baud Rate Generator
- Transmit and Receive FIFO Level Counters
- Programmable TX and RX FIFO Trigger Level
- Automatic RTS/CTS or DTR/DSR Flow Control
- Automatic Xon/Xoff Software Flow Control
- RS485 HDX Control Output with Selectable Turn-around Delay
- Infrared (IrDA 1.0) Data Encoder/Decoder
- Programmable Data Rate with Prescaler
- Up to 15 Mbps Serial Data Rate
- Pin compatible to XR16V798 and XR16V698. Same 100-pin QFP Package (14x20x3 mm)
- Pb-Free, RoHS Compliant Versions Offered
Available Packaging
Package Qty:
66 per Tray
Package Style:
QFP-100
Mounting Method:
Surface Mount