text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14017BDR2G

MC14017B Series 3 to 18 Vdc 10 mA Surface Mount Decade Counter - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
onsemi MC14017BDR2G - Technical Attributes
Attributes Table
Logic Circuit: Counter
Family: MC1400
No of Functions / Channels: 1
Output Characteristics: O-DRN
Supply Voltage-Nom: 3V to 18V
Power Dissipation: 500mW
Propagation Delay: 1000ns
Operating Temperature: -55°C to +125°C
Capacitance: 7.5pF
No of Inputs: 1
No of Outputs: Ten
High Level Output Current: -8.8mA
Low Level Output Current: 8.8mA
No of Pins: 16
Quiescent Current: 20µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The MC14017BDR2G is a five−stage Johnson decade counter with built−in code converter. Available in a SOIC-16 package.

This part can be used in frequency division applications as well as decade counter or decimal decode display applications.

Features:

  • Fully Static Operation
  • DC Clock Input Circuit Allows Slow Rise Times
  • Carry Out Output for Cascading
  • Divide−by−N Counting
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Capable of Driving Two Low−Power TTL Loads or One Low−Power Schottky TTL Load Over the Rated Temperature Range
  • Pin−for−Pin Replacement for CD4017B
  • Triple Diode Protection on All Inputs
Pricing Section
Global Stock:
5,000
USA:
5,000
22,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$477.50
USD
Quantity
Unit Price
2,500
$0.191
5,000
$0.188
7,500
$0.187
10,000
$0.186
12,500+
$0.183
Product Variant Information section