text.skipToContent text.skipToNavigation

Manufacturer Part #

BC559CTA

BC559 Series 30 V 100 mA Through Hole PNP Epitaxial Silicon Transistor - TO-92-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi BC559CTA - Technical Attributes
Attributes Table
Polarity: PNP
Type: Epitaxial
CE Voltage-Max: 30V
Collector Current Max: 100mA
Power Dissipation-Tot: 500mW
DC Current Gain-Min: 420
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The BC559CTA is a part of BC559 Series 30 V 100 mA PNP Epitaxial Silicon Transistor available in- TO-92 Package

Specifications:

  • Collector-Base Voltage:
    • BC556 :-80 V
    • BC557/560:-50 V
    • BC558/559 -30 V
  • Collector-Emitter Voltage:
    • BC556: -65 V
    • BC557/560: -45 V
    • BC558/559: -30 V
  • Emitter-Base Voltage :-5 V
  • Collector Current (DC): -100 mA
  • Collector Power Dissipation: 500 mW
  • Junction Temperature: 150°C
  • Storage Temperature: -65°C to 150°C

Applications:

  • Switching Applications
  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
20000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$874.00
USD
Quantity
Unit Price
2,000
$0.0462
6,000
$0.045
8,000
$0.0447
20,000
$0.0437
30,000+
$0.0427
Product Variant Information section