text.skipToContent text.skipToNavigation

Manufacturer Part #

UEP1H221MHD

EP Series 220 uF 50 V 105°C Ø12.5 x 25mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Nichicon UEP1H221MHD - Technical Attributes
Attributes Table
Series: EP
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 50V
Operating Temp Range: -55°C to +105°C
Ripple Current: 340mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
800
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,080.00
USD
Quantity
Unit Price
100
$1.38
200
$1.37
400
$1.36
500
$1.35
1,500+
$1.33
Product Variant Information section